Parametric Equivalent

CIR06-28-21S-F80 | |
|---|---|
DigiKey Part Number | 1003-CIR06-28-21S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR06-28-21S-F80 |
Description | CIR06-28-21S-F80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Shielding |
Number of Positions 37 | Current Rating (Amps) 13A |
Shell Size - Insert 28-21 | Voltage Rating 500V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR06R-28-21S-F80 | ITT Cannon, LLC | 0 | 1003-CIR06R-28-21S-F80-ND | kr.1,276.05200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.834.95900 | kr.8,349.59 |
| Unit Price without VAT: | kr.834.95900 |
|---|---|
| Unit Price with VAT: | kr.1,043.69875 |

