



DBME-5W5S-A197 | |
---|---|
DigiKey Part Number | 1003-1963-ND |
Manufacturer | |
Manufacturer Product Number | DBME-5W5S-A197 |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 5 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Coax or Power | |
Mounting Type | Panel Mount | |
Flange Feature | Cable Side (4-40) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.93.57000 | kr.93.57 |
10 | kr.79.53300 | kr.795.33 |
25 | kr.74.54960 | kr.1,863.74 |
56 | kr.70.42750 | kr.3,943.94 |
112 | kr.67.06625 | kr.7,511.42 |
280 | kr.62.87107 | kr.17,603.90 |
504 | kr.60.31962 | kr.30,401.09 |
1.008 | kr.57.44470 | kr.57,904.26 |
Unit Price without VAT: | kr.93.57000 |
---|---|
Unit Price with VAT: | kr.116.96250 |