
DBMC-5H5P-J-K87 | |
|---|---|
DigiKey Part Number | 1003-DBMC-5H5P-J-K87-ND |
Manufacturer | |
Manufacturer Product Number | DBMC-5H5P-J-K87 |
Description | CONN D-SUB PLUG 5POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 1 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Power | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.415.33000 | kr.415.33 |
| 10 | kr.353.01100 | kr.3,530.11 |
| 28 | kr.328.28964 | kr.9,192.11 |
| 56 | kr.312.63554 | kr.17,507.59 |
| 112 | kr.297.73152 | kr.33,345.93 |
| Unit Price without VAT: | kr.415.33000 |
|---|---|
| Unit Price with VAT: | kr.519.16250 |


