
DB12107351 | |
|---|---|
DigiKey Part Number | 1003-1924-ND |
Manufacturer | |
Manufacturer Product Number | DB12107351 |
Description | CONN BACKSHELL 25POS 50DEG SHLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 50° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 50° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.73000 | kr.112.73 |
| 10 | kr.95.82300 | kr.958.23 |
| 25 | kr.89.82240 | kr.2,245.56 |
| 50 | kr.85.53540 | kr.4,276.77 |
| 172 | kr.78.39855 | kr.13,484.55 |
| 344 | kr.74.66032 | kr.25,683.15 |
| 516 | kr.72.55713 | kr.37,439.48 |
| Unit Price without VAT: | kr.112.73000 |
|---|---|
| Unit Price with VAT: | kr.140.91250 |



