
DB-25P-1A7N-K87 | |
|---|---|
DigiKey Part Number | 1003-3032-ND |
Manufacturer | |
Manufacturer Product Number | DB-25P-1A7N-K87 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.73000 | kr.137.73 |
| 10 | kr.117.05000 | kr.1,170.50 |
| 25 | kr.109.71920 | kr.2,742.98 |
| 56 | kr.103.65143 | kr.5,804.48 |
| 112 | kr.98.70741 | kr.11,055.23 |
| 280 | kr.92.53371 | kr.25,909.44 |
| 504 | kr.88.77968 | kr.44,744.96 |
| Unit Price without VAT: | kr.137.73000 |
|---|---|
| Unit Price with VAT: | kr.172.16250 |







