
DAU-15S-A197-F0 | |
|---|---|
DigiKey Part Number | 1003-DAU-15S-A197-F0-ND |
Manufacturer | |
Manufacturer Product Number | DAU-15S-A197-F0 |
Description | DAU-15S-A197-F0 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin-Nickel Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.57000 | kr.57.57 |
| 10 | kr.48.90000 | kr.489.00 |
| 25 | kr.45.83840 | kr.1,145.96 |
| 50 | kr.43.64960 | kr.2,182.48 |
| 210 | kr.39.44657 | kr.8,283.78 |
| 420 | kr.37.56481 | kr.15,777.22 |
| 630 | kr.36.50643 | kr.22,999.05 |
| 1.050 | kr.35.21550 | kr.36,976.28 |
| Unit Price without VAT: | kr.57.57000 |
|---|---|
| Unit Price with VAT: | kr.71.96250 |










