
D2041880 | |
|---|---|
DigiKey Part Number | 1003-D2041880-ND |
Manufacturer | |
Manufacturer Product Number | D2041880 |
Description | D SUB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.70000 | kr.32.70 |
| 10 | kr.27.80200 | kr.278.02 |
| 25 | kr.26.05840 | kr.651.46 |
| 50 | kr.24.81280 | kr.1,240.64 |
| 100 | kr.23.62880 | kr.2,362.88 |
| 250 | kr.22.14964 | kr.5,537.41 |
| 500 | kr.21.52000 | kr.10,760.00 |
| Unit Price without VAT: | kr.32.70000 |
|---|---|
| Unit Price with VAT: | kr.40.87500 |

