
DAMA-26S | |
|---|---|
DigiKey Part Number | 1003-DAMA-26S-ND |
Manufacturer | |
Manufacturer Product Number | DAMA-26S |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 1000VAC |
Number of Positions | Color White |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) High Density | Wire Gauge 22-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.647.63000 | kr.647.63 |
| 10 | kr.550.50200 | kr.5,505.02 |
| 25 | kr.516.06840 | kr.12,901.71 |
| 50 | kr.491.46540 | kr.24,573.27 |
| 100 | kr.468.04100 | kr.46,804.10 |
| Unit Price without VAT: | kr.647.63000 |
|---|---|
| Unit Price with VAT: | kr.809.53750 |

