
D38999/20FJ24AN | |
|---|---|
DigiKey Part Number | 1003-D38999/20FJ24AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FJ24AN |
Description | D38999/20FJ24AN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer ITT Cannon, LLC | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 24 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 25-24 | Note Contacts Sold Separately |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 12 (12), 16 (12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,337.63680 | kr.58,440.92 |
| Unit Price without VAT: | kr.2,337.63680 |
|---|---|
| Unit Price with VAT: | kr.2,922.04600 |

