Parametric Equivalent

CIR06CF-14S-6P | |
|---|---|
DigiKey Part Number | 1003-CIR06CF-14S-6P-ND |
Manufacturer | |
Manufacturer Product Number | CIR06CF-14S-6P |
Description | CIR06CF-14S-6P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Cable Clamp |
Number of Positions 6 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200VAC, 250VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR06F-14S-6P | ITT Cannon, LLC | 0 | 1003-CIR06F-14S-6P-ND | kr.823.44600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.927.83400 | kr.9,278.34 |
| Unit Price without VAT: | kr.927.83400 |
|---|---|
| Unit Price with VAT: | kr.1,159.79250 |

