
CIR020R-22-2P-F80-VO | |
|---|---|
DigiKey Part Number | 1003-CIR020R-22-2P-F80-VO-ND |
Manufacturer | |
Manufacturer Product Number | CIR020R-22-2P-F80-VO |
Description | CIR020R-22-2P-F80-VO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Proof |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 22-2 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polychloroprene |
Contact Size 8 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.413.40000 | kr.4,134.00 |
| Unit Price without VAT: | kr.413.40000 |
|---|---|
| Unit Price with VAT: | kr.516.75000 |

