
CA3108R10SL-3S-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3108R10SL-3S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108R10SL-3S-F80 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.253.85000 | kr.253.85 |
| 10 | kr.215.78200 | kr.2,157.82 |
| 25 | kr.202.27880 | kr.5,056.97 |
| 50 | kr.192.62820 | kr.9,631.41 |
| 100 | kr.183.44220 | kr.18,344.22 |
| 250 | kr.171.97300 | kr.42,993.25 |
| Unit Price without VAT: | kr.253.85000 |
|---|---|
| Unit Price with VAT: | kr.317.31250 |

