
CA3106F20-19S-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3106F20-19S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F20-19S-F80 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 20-19 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.466.69000 | kr.466.69 |
| 10 | kr.396.69400 | kr.3,966.94 |
| 25 | kr.371.86880 | kr.9,296.72 |
| 50 | kr.354.13600 | kr.17,706.80 |
| 100 | kr.337.25630 | kr.33,725.63 |
| Unit Price without VAT: | kr.466.69000 |
|---|---|
| Unit Price with VAT: | kr.583.36250 |

