
CA3106E24-9S-B | |
|---|---|
DigiKey Part Number | 1003-CA3106E24-9S-B-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-9S-B |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 135A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.697.95000 | kr.697.95 |
| 10 | kr.593.32300 | kr.5,933.23 |
| 25 | kr.556.20920 | kr.13,905.23 |
| 50 | kr.529.69340 | kr.26,484.67 |
| 100 | kr.511.88810 | kr.51,188.81 |
| Unit Price without VAT: | kr.697.95000 |
|---|---|
| Unit Price with VAT: | kr.872.43750 |


