
CA3106E16-11S-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3106E16-11S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E16-11S-F80 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16-11 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.398.98000 | kr.398.98 |
| 10 | kr.342.60700 | kr.3,426.07 |
| Unit Price without VAT: | kr.398.98000 |
|---|---|
| Unit Price with VAT: | kr.498.72500 |

