
CA3106E14S-6P-B-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3106E14S-6P-B-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-6P-B-F80 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.375.87000 | kr.375.87 |
| 10 | kr.319.51400 | kr.3,195.14 |
| 25 | kr.299.51480 | kr.7,487.87 |
| 50 | kr.285.23140 | kr.14,261.57 |
| 100 | kr.271.63460 | kr.27,163.46 |
| Unit Price without VAT: | kr.375.87000 |
|---|---|
| Unit Price with VAT: | kr.469.83750 |

