
CA3102E24-9S-B | |
|---|---|
DigiKey Part Number | 1003-CA3102E24-9S-B-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-9S-B |
Description | CONN RCPT PNL MNT W/SKT 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 135A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.324.31000 | kr.324.31 |
| 10 | kr.275.62800 | kr.2,756.28 |
| 25 | kr.258.37400 | kr.6,459.35 |
| 50 | kr.246.05200 | kr.12,302.60 |
| 100 | kr.234.32010 | kr.23,432.01 |
| 250 | kr.221.31548 | kr.55,328.87 |
| Unit Price without VAT: | kr.324.31000 |
|---|---|
| Unit Price with VAT: | kr.405.38750 |








