CA3102E16-11S-B-A241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E16-11S-B-A241

DigiKey Part Number
1003-CA3102E16-11S-B-A241-ND
Manufacturer
Manufacturer Product Number
CA3102E16-11S-B-A241
Description
CA-B 2C 2#12 SKT BOX RECP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
16-11
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Tin Zinc
Contact Finish - Mating
Silver
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
41A
Voltage Rating
50VAC, 75VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.257.47000kr.257.47
10kr.218.82900kr.2,188.29
25kr.205.13280kr.5,128.32
50kr.195.34840kr.9,767.42
100kr.186.03390kr.18,603.39
250kr.174.40104kr.43,600.26
Manufacturers Standard Package
Unit Price without VAT:kr.257.47000
Unit Price with VAT:kr.321.83750