



CA3102E16-10S-B-F80-A232-F0 | |
|---|---|
DigiKey Part Number | CA3102E16-10S-B-F80-A232-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16-10S-B-F80-A232-F0 |
Description | CONN RCPT HSNG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc Cobalt |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 16-10 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188.04000 | kr.188.04 |
| 10 | kr.159.80600 | kr.1,598.06 |
| 25 | kr.150.45600 | kr.3,761.40 |
| Unit Price without VAT: | kr.188.04000 |
|---|---|
| Unit Price with VAT: | kr.235.05000 |

