2 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100E10SL-4S-B-02-A232-F0

DigiKey Part Number
1003-CA3100E10SL-4S-B-02-A232-F0-ND
Manufacturer
Manufacturer Product Number
CA3100E10SL-4S-B-02-A232-F0
Description
CONN RCPT W/SKT 2POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Manufacturer
ITT Cannon, LLC
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Black Zinc Cobalt
Connector Type
Receptacle Housing
Housing Color
Black
Type
For Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
2
Features
Backshell, Cable Clamp
Qualification
MIL-DTL-5015
Shielding
Unshielded
Shell Size - Insert
10SL-4
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polychloroprene
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.386.36000kr.386.36
10kr.328.41800kr.3,284.18
25kr.307.86520kr.7,696.63
50kr.293.18180kr.14,659.09
100kr.279.20600kr.27,920.60
Manufacturers Standard Package
Unit Price without VAT:kr.386.36000
Unit Price with VAT:kr.482.95000