
CA06R16-10P-F80 | |
|---|---|
DigiKey Part Number | 1003-CA06R16-10P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA06R16-10P-F80 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16-10 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.317.25000 | kr.317.25 |
| 10 | kr.269.65300 | kr.2,696.53 |
| 25 | kr.252.77600 | kr.6,319.40 |
| 50 | kr.240.71840 | kr.12,035.92 |
| 100 | kr.229.24170 | kr.22,924.17 |
| 250 | kr.214.90852 | kr.53,727.13 |
| Unit Price without VAT: | kr.317.25000 |
|---|---|
| Unit Price with VAT: | kr.396.56250 |

