
CA06R14S-2S-F0 | |
|---|---|
DigiKey Part Number | CA06R14S-2S-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA06R14S-2S-F0 |
Description | CONN PLUG HSNG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 14S-2 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.235.88600 | kr.11,794.30 |
| Unit Price without VAT: | kr.235.88600 |
|---|---|
| Unit Price with VAT: | kr.294.85750 |

