CA06COM-PG14S-2P-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.232.62470
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.238.29140
Datasheet

Similar


Amphenol Industrial Operations
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for CA06COM-PG14S-2P-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06COM-PG14S-2P-B

DigiKey Part Number
CA06COM-PG14S-2P-B-ND
Manufacturer
Manufacturer Product Number
CA06COM-PG14S-2P-B
Description
CIRCULAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy and Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
4
Shielding
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-2
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA01COM-PG14S-2P-BITT Cannon, LLC0CA01COM-PG14S-2P-B-NDkr.232.62470Parametric Equivalent
CA06COM-PG14S-2P-B-A176ITT Cannon, LLC0CA06COM-PG14S-2P-B-A176-NDkr.238.29140Parametric Equivalent
MS3106F-14S-2PAmphenol Industrial Operations0MS3106F14S-2P-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.264.88650kr.26,488.65
Unit Price without VAT:kr.264.88650
Unit Price with VAT:kr.331.10813