
CA06COME28A16S-B-01 | |
---|---|
DigiKey Part Number | 1003-CA06COME28A16S-B-01-ND |
Manufacturer | |
Manufacturer Product Number | CA06COME28A16S-B-01 |
Description | CONN PLUG W/SKT 9POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-A16 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy and Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 22A, 135A | |
Voltage Rating | 50VAC | |
Cable Opening | 0.933" (23.70mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.833.73000 | kr.833.73 |
10 | kr.708.71700 | kr.7,087.17 |
25 | kr.664.39160 | kr.16,609.79 |
50 | kr.632.72700 | kr.31,636.35 |
100 | kr.622.16000 | kr.62,216.00 |
Unit Price without VAT: | kr.833.73000 |
---|---|
Unit Price with VAT: | kr.1,042.16250 |