Image for CA02COM-E14S-5S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA02COM-E14S-5S

DigiKey Part Number
CA02COM-E14S-5S-ND
Manufacturer
Manufacturer Product Number
CA02COM-E14S-5S
Description
CIRCULAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy and Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Features
Backshell, Cable Clamp
Number of Positions
5
Shielding
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-5
Voltage Rating
50V
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Backshell Material, Plating
Aluminum Alloy and Zinc Die Cast, Nickel
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.140.96360kr.14,096.36
Unit Price without VAT:kr.140.96360
Unit Price with VAT:kr.176.20450

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics