
CA01COM-E10SL-3P-B-F0 | |
|---|---|
DigiKey Part Number | 1003-CA01COM-E10SL-3P-B-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA01COM-E10SL-3P-B-F0 |
Description | CONN PLUG 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 15 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy and Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.309.82000 | kr.309.82 |
| 10 | kr.263.36000 | kr.2,633.60 |
| 25 | kr.246.87600 | kr.6,171.90 |
| 50 | kr.235.10140 | kr.11,755.07 |
| 100 | kr.223.89060 | kr.22,389.06 |
| 250 | kr.210.72000 | kr.52,680.00 |
| Unit Price without VAT: | kr.309.82000 |
|---|---|
| Unit Price with VAT: | kr.387.27500 |

