
BFH16S1P002 | |
|---|---|
DigiKey Part Number | BFH16S1P002-ND |
Manufacturer | |
Manufacturer Product Number | BFH16S1P002 |
Description | HERMETICS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Termination Crimp |
Series | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Aluminum Alloy |
Number of Positions 1 | Contact Finish - Mating Silver |
Qualification MIL-C-5015 | Shielding |
Shell Size - Insert 16S-1 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.13,776.26480 | kr.344,406.62 |
| Unit Price without VAT: | kr.13,776.26480 |
|---|---|
| Unit Price with VAT: | kr.17,220.33100 |

