
A51-428-3188220 | |
|---|---|
DigiKey Part Number | A51-428-3188220-ND |
Manufacturer | |
Manufacturer Product Number | A51-428-3188220 |
Description | CONN SSMB PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.248.84000 | kr.248.84 |
| 10 | kr.211.52100 | kr.2,115.21 |
| 25 | kr.198.28320 | kr.4,957.08 |
| 50 | kr.188.82500 | kr.9,441.25 |
| 100 | kr.179.82080 | kr.17,982.08 |
| 250 | kr.168.57668 | kr.42,144.17 |
| Unit Price without VAT: | kr.248.84000 |
|---|---|
| Unit Price with VAT: | kr.311.05000 |


