980-2000-943
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

980-2000-943

DigiKey Part Number
1003-980-2000-943CT-ND - Cut Tape (CT)
1003-980-2000-943TR-ND
Manufacturer
Manufacturer Product Number
980-2000-943
Description
CONTACT, SKT, 2024 AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.45800kr.24.58
25kr.2.30160kr.57.54
50kr.2.19260kr.109.63
100kr.2.08700kr.208.70
250kr.1.95636kr.489.09
500kr.1.86292kr.931.46
1.000kr.1.77382kr.1,773.82
2.500kr.1.66274kr.4,156.85
Bulk
QuantityUnit PriceExt Price
5.000kr.1.58337kr.7,916.85
10.000kr.1.50781kr.15,078.10
15.000kr.1.46531kr.21,979.65
25.000kr.1.41347kr.35,336.75
35.000kr.1.38035kr.48,312.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000