980-2000-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

980-2000-353

DigiKey Part Number
1003-1950-ND
Manufacturer
Manufacturer Product Number
980-2000-353
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Thermoplastic
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.87.42000kr.87.42
10kr.74.30400kr.743.04
25kr.69.64720kr.1,741.18
50kr.66.32200kr.3,316.10
100kr.63.15710kr.6,315.71
250kr.59.20536kr.14,801.34
500kr.56.38234kr.28,191.17
1.000kr.53.69466kr.53,694.66
Manufacturers Standard Package
Unit Price without VAT:kr.87.42000
Unit Price with VAT:kr.109.27500