


121668-0102 | |
|---|---|
DigiKey Part Number | 1003-121668-0102TR-ND - Tape & Reel (TR) 1003-121668-0102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0102 |
Description | CONTACT SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size Crimp Tin |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-14 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 2.5 ~ 4.0mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Power, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.45700 | kr.44.57 |
| 25 | kr.4.17920 | kr.104.48 |
| 50 | kr.3.97780 | kr.198.89 |
| 100 | kr.3.78820 | kr.378.82 |
| 250 | kr.3.55040 | kr.887.60 |
| 500 | kr.3.38086 | kr.1,690.43 |
| 1.000 | kr.3.21933 | kr.3,219.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.06685 | kr.9,200.55 |
| 6.000 | kr.2.92051 | kr.17,523.06 |
| 9.000 | kr.2.83822 | kr.25,543.98 |
| 15.000 | kr.2.73781 | kr.41,067.15 |
| 21.000 | kr.2.67367 | kr.56,147.07 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |









