


121668-0002 | |
|---|---|
DigiKey Part Number | 1003-121668-0002TR-ND - Tape & Reel (TR) 1003-121668-0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0002 |
Description | CONTACT PIN 12-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.5 ~ 4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.3.69100 | kr.36.91 |
| 25 | kr.3.45560 | kr.86.39 |
| 50 | kr.3.29140 | kr.164.57 |
| 100 | kr.3.13350 | kr.313.35 |
| 250 | kr.2.93704 | kr.734.26 |
| 500 | kr.2.79686 | kr.1,398.43 |
| 1.000 | kr.2.66325 | kr.2,663.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.46453 | kr.7,393.59 |
| 6.000 | kr.2.34694 | kr.14,081.64 |
| 9.000 | kr.2.28078 | kr.20,527.02 |
| 15.000 | kr.2.20009 | kr.33,001.35 |
| 21.000 | kr.2.14854 | kr.45,119.34 |
| 30.000 | kr.2.09521 | kr.62,856.30 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |









