121586-5253 | |
---|---|
DigiKey Part Number | 121586-5253-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5253 |
Description | HP400EL-ITT |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Method | Hydraulic | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - | |
Base Product Number |