120220-0311 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 39
Unit Price: kr.2.24000
Datasheet
120220-0311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120220-0311

DigiKey Part Number
1003-2380-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
120220-0311
Description
RFI SHD FINGER TITAN CU NICK SLD
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
120220-0311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.038" (0.96mm)
Length
0.098" (2.50mm)
Height
0.071" (1.80mm)
Material
Titanium Copper
Plating
Nickel
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1.668 View Now

Other Suppliers on DigiKey

1.668In Stock
Ships from WEC