RFI Shield Finger, Pre-Loaded Beryllium Copper Nickel Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120220-0210

DigiKey Part Number
1003-1013-2-ND - Tape & Reel (TR)
1003-1013-1-ND - Cut Tape (CT)
1003-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
120220-0210
Description
RFI SHLD FINGER BECU NICK SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Beryllium Copper Nickel Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.051" (1.30mm)
Manufacturer
ITT Cannon, LLC
Material
Beryllium Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Nickel
Part Status
Active
Plating - Thickness
118.11µin (3.00µm)
Type
Shield Finger, Pre-Loaded
Attachment Method
Solder
Width
0.035" (0.90mm)
Base Product Number
Length
0.137" (3.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.111
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.500kr.1.09147kr.10,368.97
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.50400kr.25.04
25kr.2.34840kr.58.71
50kr.2.23540kr.111.77
100kr.2.12830kr.212.83
250kr.1.99480kr.498.70
500kr.1.89946kr.949.73
1.000kr.1.80868kr.1,808.68
2.500kr.1.69542kr.4,238.55
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.94600kr.19.46
25kr.1.79560kr.44.89
50kr.1.68780kr.84.39
100kr.1.58750kr.158.75
250kr.1.46328kr.365.82
500kr.1.37590kr.687.95
1.000kr.1.29380kr.1,293.80
2.500kr.1.19283kr.2,982.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250