4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
120-8551-002-view2

120-8551-002

DigiKey Part Number
1003-120-8551-002-ND
Manufacturer
Manufacturer Product Number
120-8551-002
Description
SS-4R GSS BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
ITT Cannon, LLC
Orientation
Keyed
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Shielding
Unshielded
Connector Type
Receptacle Housing
Note
Contacts Sold Separately
Type
For Male Pins
Contact Shape
Circular
Number of Positions
4
Operating Temperature
-40°C ~ 105°C
Contact Type
Crimp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.28000kr.50.28
10kr.42.71300kr.427.13
25kr.40.03320kr.1,000.83
50kr.38.12120kr.1,906.06
100kr.36.30160kr.3,630.16
250kr.34.02956kr.8,507.39
500kr.32.40640kr.16,203.20
1.000kr.30.86103kr.30,861.03
Manufacturers Standard Package
Unit Price without VAT:kr.50.28000
Unit Price with VAT:kr.62.85000