
075-8516-001 | |
---|---|
DigiKey Part Number | 1003-075-8516-001-ND |
Manufacturer | |
Manufacturer Product Number | 075-8516-001 |
Description | CONN GASKET FOR 18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 18 | |
Material | Alu-Flex | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.78000 | kr.38.78 |
10 | kr.32.92800 | kr.329.28 |
25 | kr.30.86600 | kr.771.65 |
50 | kr.29.39140 | kr.1,469.57 |
100 | kr.27.98720 | kr.2,798.72 |
250 | kr.26.23540 | kr.6,558.85 |
500 | kr.24.98368 | kr.12,491.84 |
1.000 | kr.23.79232 | kr.23,792.32 |
2.500 | kr.22.30456 | kr.55,761.40 |
Unit Price without VAT: | kr.38.78000 |
---|---|
Unit Price with VAT: | kr.48.47500 |