
030-8612-000 | |
|---|---|
DigiKey Part Number | 1003-030-8612-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-8612-000 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 8 |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - AWG 8 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Silver |
Contact Type Pin | Contact Finish Thickness 196.9µin (5.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.29000 | kr.95.29 |
| 10 | kr.80.97400 | kr.809.74 |
| 25 | kr.75.90520 | kr.1,897.63 |
| 50 | kr.72.28100 | kr.3,614.05 |
| 100 | kr.68.83150 | kr.6,883.15 |
| 250 | kr.64.52548 | kr.16,131.37 |
| 500 | kr.61.44880 | kr.30,724.40 |
| 1.000 | kr.58.51998 | kr.58,519.98 |
| Unit Price without VAT: | kr.95.29000 |
|---|---|
| Unit Price with VAT: | kr.119.11250 |


