
T201258A-1-30 | |
|---|---|
DigiKey Part Number | 3013-T201258A-1-30-ND |
Manufacturer | |
Manufacturer Product Number | T201258A-1-30 |
Description | 1.3mH, 0.13Ohm to 4.0Ohm, 0.7Amp |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000V Isolation Through Hole |
Datasheet | Datasheet |
Category | Chipset Manufacturer Renesas Electronics Corporation |
Manufacturer ITG Electronics, Inc. | Voltage - Isolation 4000V |
Series | Inductance @ Frequency 1.3mH @ 100kHz |
Packaging Bulk | Operating Temperature -25°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 0.669" L x 0.551" W (17.00mm x 14.00mm) |
Applications Flyback Converters | Height - Seated (Max) 0.866" (22.00mm) |
Intended Chipset RAA223182, RAA223183 | Style Laminated Core |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.38.46000 | kr.76.92 |
| 10 | kr.32.05000 | kr.320.50 |
| 50 | kr.25.64000 | kr.1,282.00 |
| 100 | kr.23.07600 | kr.2,307.60 |
| Unit Price without VAT: | kr.38.46000 |
|---|---|
| Unit Price with VAT: | kr.48.07500 |

