
AHA47436A-150L | |
|---|---|
DigiKey Part Number | 3013-AHA47436A-150LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA47436A-150L |
Description | TLVR 150.0nH 85A 0.125mOhm DCR |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 150 nH Inductance - Connected in Parallel 0.5mOhm DC Resistance (DCR) - Parallel 85 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 85 A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) - Parallel 0.5mOhm |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Number of Coils 2 | Package / Case Nonstandard |
Inductance - Connected In Parallel 150 nH | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Tolerance ±15% | Height 0.433" (11.00mm) |
Current Rating - Parallel 85 A |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.11.41200 | kr.1,711.80 |
| 450 | kr.10.77800 | kr.4,850.10 |
| 1.800 | kr.9.51000 | kr.17,118.00 |
| Unit Price without VAT: | kr.11.41200 |
|---|---|
| Unit Price with VAT: | kr.14.26500 |

