
IS66WVO8M8FBLL-166BLI | |
|---|---|
DigiKey Part Number | 706-IS66WVO8M8FBLL-166BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVO8M8FBLL-166BLI |
Description | 64MB, OCTALRAM, 8MBX8, 3.0V, 166 |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 166 MHz 7 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 36ns |
Part Status Active | Access Time 7 ns |
Memory Type Volatile | Voltage - Supply 2.7V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology PSRAM (Pseudo SRAM) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8M x 8 | Supplier Device Package 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.48000 | kr.33.48 |
| 10 | kr.31.21800 | kr.312.18 |
| 25 | kr.30.29240 | kr.757.31 |
| 50 | kr.29.58760 | kr.1,479.38 |
| 100 | kr.28.88440 | kr.2,888.44 |
| 480 | kr.27.30850 | kr.13,108.08 |
| 960 | kr.26.62450 | kr.25,559.52 |
| 1.440 | kr.26.22919 | kr.37,770.03 |
| Unit Price without VAT: | kr.33.48000 |
|---|---|
| Unit Price with VAT: | kr.41.85000 |

