IS66WVE2M16EALL-70BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.27.33808
Datasheet
PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVE2M16EALL-70BLI-TR

DigiKey Part Number
IS66WVE2M16EALL-70BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS66WVE2M16EALL-70BLI-TR
Description
IC PSRAM 32MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tape & Reel (TR)
Access Time
70 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
PSRAM (Pseudo SRAM)
Supplier Device Package
48-TFBGA (6x8)
Memory Size
Base Product Number
Memory Organization
2M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS66WVE2M16ECLL-70BLI-TRISSI, Integrated Silicon Solution Inc0IS66WVE2M16ECLL-70BLI-TR-NDkr.27.33808Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.31.63406kr.79,085.15
Manufacturers Standard Package
Unit Price without VAT:kr.31.63406
Unit Price with VAT:kr.39.54258