
IS65C1024AL-45QLA3 | |
|---|---|
DigiKey Part Number | IS65C1024AL-45QLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS65C1024AL-45QLA3 |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.09000 | kr.55.09 |
| 10 | kr.51.22700 | kr.512.27 |
| 25 | kr.49.67000 | kr.1,241.75 |
| 84 | kr.47.61643 | kr.3,999.78 |
| 168 | kr.46.45071 | kr.7,803.72 |
| 252 | kr.45.77381 | kr.11,535.00 |
| 504 | kr.44.62845 | kr.22,492.74 |
| 1.008 | kr.43.50063 | kr.43,848.64 |
| Unit Price without VAT: | kr.55.09000 |
|---|---|
| Unit Price with VAT: | kr.68.86250 |

