
IS64WV51216EEBLL-10CTLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS64WV51216EEBLL-10CTLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS64WV51216EEBLL-10CTLA3-TR |
Description | IC SRAM 8MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II |
Category | Write Cycle Time - Word, Page 10ns |
Mfr | Access Time 10 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SRAM - Asynchronous | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512K x 16 | Supplier Device Package 44-TSOP II |
Memory Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.106.42324 | kr.106,423.24 |
| Unit Price without VAT: | kr.106.42324 |
|---|---|
| Unit Price with VAT: | kr.133.02905 |

