
IS64WV102416BLL-10MLA3 | |
|---|---|
DigiKey Part Number | IS64WV102416BLL-10MLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64WV102416BLL-10MLA3 |
Description | IC SRAM 16MBIT PAR 48MINIBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-miniBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-miniBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.227.10000 | kr.227.10 |
| 10 | kr.210.07000 | kr.2,100.70 |
| 25 | kr.203.34280 | kr.5,083.57 |
| 50 | kr.198.30520 | kr.9,915.26 |
| 210 | kr.188.09857 | kr.39,500.70 |
| Unit Price without VAT: | kr.227.10000 |
|---|---|
| Unit Price with VAT: | kr.283.87500 |



