SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64LV25616AL-12TLA3

DigiKey Part Number
IS64LV25616AL-12TLA3-ND
Manufacturer
Manufacturer Product Number
IS64LV25616AL-12TLA3
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS64LV25616AL-12TLA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tray
Access Time
12 ns
Part Status
Active
Voltage - Supply
3.135V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS64WV25616EDBLL-10CTLA3ISSI, Integrated Silicon Solution Inc52IS64WV25616EDBLL-10CTLA3-NDkr.98.65000Similar
71V416S10PHG8Renesas Electronics Corporation4.788800-1848-1-NDkr.68.79000Similar
71V416S10PHGIRenesas Electronics Corporation75800-2135-NDkr.72.21000Similar
71V416S12PHGRenesas Electronics Corporation164800-2136-NDkr.68.79000Similar
71V416S12PHGIRenesas Electronics Corporation53800-2137-NDkr.72.21000Similar
In-Stock: 135
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.95.54000kr.95.54
10kr.88.69000kr.886.90
25kr.85.93480kr.2,148.37
50kr.83.86040kr.4,193.02
135kr.80.91622kr.10,923.69
270kr.78.89048kr.21,300.43
540kr.76.89669kr.41,524.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.95.54000
Unit Price with VAT:kr.119.42500