IS64LF12836EC-7.5B3LA3-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.76.79232
Datasheet
IS61NLP204818B-250B3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64LF12836EC-7.5B3LA3-TR

DigiKey Part Number
IS64LF12836EC-7.5B3LA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS64LF12836EC-7.5B3LA3-TR
Description
IC SRAM 4.5MBIT PAR 165TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 165-TFBGA (13x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
117 MHz
Write Cycle Time - Word, Page
-
Access Time
7.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-TFBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.69.42368kr.138,847.36
Manufacturers Standard Package
Unit Price without VAT:kr.69.42368
Unit Price with VAT:kr.86.77960