
IS63WV1024BLL-12BLI | |
|---|---|
DigiKey Part Number | IS63WV1024BLL-12BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS63WV1024BLL-12BLI |
Description | IC SRAM 1MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.20.34190 | kr.9,764.11 |
| Unit Price without VAT: | kr.20.34190 |
|---|---|
| Unit Price with VAT: | kr.25.42738 |

