
IS62WVS2568FBLL-20NLI | |
|---|---|
DigiKey Part Number | IS62WVS2568FBLL-20NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WVS2568FBLL-20NLI |
Description | IC SRAM 2MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 2Mbit SPI - Quad I/O, SDI, DTR 20 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O, SDI, DTR | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.35000 | kr.21.35 |
| 10 | kr.19.94300 | kr.199.43 |
| 25 | kr.19.36040 | kr.484.01 |
| 50 | kr.18.91660 | kr.945.83 |
| 100 | kr.18.47340 | kr.1,847.34 |
| 300 | kr.17.77340 | kr.5,332.02 |
| 500 | kr.17.45074 | kr.8,725.37 |
| 1.000 | kr.17.01678 | kr.17,016.78 |
| Unit Price without VAT: | kr.21.35000 |
|---|---|
| Unit Price with VAT: | kr.26.68750 |



