SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV6416FBLL-45TLI

DigiKey Part Number
706-IS62WV6416FBLL-45TLI-ND
Manufacturer
Manufacturer Product Number
IS62WV6416FBLL-45TLI
Description
IC SRAM 1MBIT PAR
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Bulk
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
64K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.18000kr.26.18
10kr.24.44700kr.244.47
25kr.23.72680kr.593.17
50kr.23.18160kr.1,159.08
135kr.22.39948kr.3,023.93
270kr.21.85656kr.5,901.27
540kr.21.31789kr.11,511.66
1.080kr.20.78552kr.22,448.36
Manufacturers Standard Package
Unit Price without VAT:kr.26.18000
Unit Price with VAT:kr.32.72500